RS PRO Cable, 2 Cores, 1.5mm², Unscreened, 30 m, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 907-588
- Brand:
- RS PRO
Image representative of range
Subtotal (1 reel of 30 metres)*
£80.11
(exc. VAT)
£96.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £80.11 | £2.67 |
*price indicative
- RS Stock No.:
- 907-588
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Armoured | No | |
| Cable Length | 30m | |
| Outside Diameter | 6.4mm | |
| Voltage | 60V dc | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Multi-Core | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO6722-1:2011 | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flame Retardant | |
| Size of Strands | 300μm | |
| Core Strands | 70 x 300 μm | |
| Number of Strands | 70 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Armoured No | ||
Cable Length 30m | ||
Outside Diameter 6.4mm | ||
Voltage 60V dc | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Multi-Core | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO6722-1:2011 | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Flame Retardant | ||
Size of Strands 300μm | ||
Core Strands 70 x 300 μm | ||
Number of Strands 70 | ||
- COO (Country of Origin):
- GB
The RS PRO Tinned Copper 2 Core cable designed for low voltage applications, featuring a tinned galvanised coating that enhances its corrosion resistance, making it Ideal for challenging environments.
Offers good resistance to petrol, diesel, lubricating oils, and diluted acids
High temperature, flame retardant sheathing for added safety
Design reduces insulation wall thickness, facilitating weight and volume savings
Min Bend Radius of <lt/>6x OD for flexible installation in tight spaces
Related links
- RS PRO Cable 1.5mm² 30 m, Black Polyvinyl Chloride Sheath
- RS PRO Cable 1mm² 30 m, Black Polyvinyl Chloride Sheath
- RS PRO Cable 2mm² 30 m, Black Polyvinyl Chloride Sheath
- RS PRO Cable 2mm² 30 m, Black Polyvinyl Chloride Sheath
- RS PRO Cable 0.75mm² 30 m, Black Polyvinyl Chloride Sheath
- RS PRO Cable 1mm² 30 m, Black Polyvinyl Chloride Sheath
- RS PRO Cable 0.75mm² 30 m, Black Polyvinyl Chloride Sheath
- RS PRO Cable 1mm² 30 m, Black Polyvinyl Chloride Sheath


