RS PRO Cable, 2 Cores, 2mm², Unscreened, 30 m, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 907-545
- Brand:
- RS PRO
Image representative of range
Subtotal (1 reel of 30 metres)*
£56.29
(exc. VAT)
£67.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £56.29 | £1.876 |
*price indicative
- RS Stock No.:
- 907-545
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Armoured | No | |
| Outside Diameter | 6.5mm | |
| Cable Length | 30m | |
| Voltage | 60V dc | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Flexible | |
| Standards/Approvals | ISO6722‑1:2011 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 2mm² | |
| Fire Behaviour | Flame Retardant | |
| Core Strands | 56 x 300 μm | |
| Size of Strands | 300μm | |
| Number of Strands | 56 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Armoured No | ||
Outside Diameter 6.5mm | ||
Cable Length 30m | ||
Voltage 60V dc | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Flexible | ||
Standards/Approvals ISO6722‑1:2011 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Cable CSA 2mm² | ||
Fire Behaviour Flame Retardant | ||
Core Strands 56 x 300 μm | ||
Size of Strands 300μm | ||
Number of Strands 56 | ||
- COO (Country of Origin):
- GB
The RS PRO Thin wall 2 core flat twin cable is primarily designed for low voltage wiring across various industries, ensuring reliability in automotive and marine applications.
Low voltage wiring optimised for wire harness usage
Exceptional resistance to petrol, diesel, lubricating oils, and diluted acids
High temperature, flame retardant, and chemical resistant sheathing
Reduced insulation wall thickness promotes weight and volume savings
Conforms to ISO6722-1:2011 and BS EN 60228:2005 standards
Related links
- RS PRO Cable 2mm² 30 m, Black Polyvinyl Chloride Sheath
- RS PRO Cable 2mm² 50 m, Black Polyvinyl Chloride Sheath
- RS PRO Cable 1.5mm² 30 m, Black Polyvinyl Chloride Sheath
- RS PRO Cable 1mm² 30 m, Black Polyvinyl Chloride Sheath
- RS PRO Cable 0.75mm² 30 m, Black Polyvinyl Chloride Sheath
- RS PRO Cable 1mm² 30 m, Black Polyvinyl Chloride Sheath
- RS PRO Cable 0.75mm² 30 m, Black Polyvinyl Chloride Sheath
- RS PRO Cable 1mm² 30 m, Black Polyvinyl Chloride Sheath


