RS PRO Cable, 2 Cores, 2mm², Unscreened, 50 m, Black Polyvinyl Chloride Sheath

Image representative of range

Subtotal (1 reel of 50 metres)*

£93.91

(exc. VAT)

£112.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£93.91£1.878

*price indicative

RS Stock No.:
907-546
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable

Series

RS PRO

Number of Cores

2

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Screened/Unscreened

Unscreened

Armoured

No

Cable Length

50m

Outside Diameter

6.5mm

Voltage

60V dc

Minimum Operating Temperature

-30°C

Conductor Type

Flexible

Maximum Operating Temperature

70°C

Standards/Approvals

ISO6722‑1:2011

Hazardous Area Certification

No

Cable CSA

2mm²

Fire Behaviour

Flame Retardant

Size of Strands

300μm

Number of Strands

56

Core Strands

56 x 300 μm

COO (Country of Origin):
GB
The RS PRO Thin wall 2 core flat twin cable is primarily designed for low voltage wiring across various industries, ensuring reliability in automotive and marine applications.

Low voltage wiring optimised for wire harness usage

Exceptional resistance to petrol, diesel, lubricating oils, and diluted acids

High temperature, flame retardant, and chemical resistant sheathing

Reduced insulation wall thickness promotes weight and volume savings

Conforms to ISO6722-1:2011 and BS EN 60228:2005 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy