RS PRO Cable, 2 Cores, 1mm², Unscreened, 50 m, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 907-542
- Brand:
- RS PRO
Image representative of range
Subtotal (1 reel of 50 metres)*
£50.09
(exc. VAT)
£60.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £50.09 | £1.002 |
*price indicative
- RS Stock No.:
- 907-542
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5mm | |
| Cable Length | 50m | |
| Voltage | 60V dc | |
| Conductor Type | Flexible | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | ISO6722‑1:2011 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flame Retardant | |
| Size of Strands | 200μm | |
| Core Strands | 64 x 200 μm | |
| Number of Strands | 64 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5mm | ||
Cable Length 50m | ||
Voltage 60V dc | ||
Conductor Type Flexible | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals ISO6722‑1:2011 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 1mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Flame Retardant | ||
Size of Strands 200μm | ||
Core Strands 64 x 200 μm | ||
Number of Strands 64 | ||
- COO (Country of Origin):
- GB
The RS PRO Thin wall 2 core flat twin cable is primarily designed for low voltage wiring across various industries, ensuring reliability in automotive and marine applications.
Low voltage wiring optimised for wire harness usage
Exceptional resistance to petrol, diesel, lubricating oils, and diluted acids
High temperature, flame retardant, and chemical resistant sheathing
Reduced insulation wall thickness promotes weight and volume savings
Conforms to ISO6722-1:2011 and BS EN 60228:2005 standards
Related links
- RS PRO Cable 2mm² 50 m, Black Polyvinyl Chloride Sheath
- RS PRO Cable 1mm² 30 m, Black Polyvinyl Chloride Sheath
- RS PRO Cable 1mm² 100 m, Black Polyvinyl Chloride Sheath
- RS PRO Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- RS PRO Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Alpha Wire Pro-Met Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- RS PRO Cable 1mm² 30 m, Black Polyvinyl Chloride Sheath
- RS PRO Cable 1mm² 30 m, Black Polyvinyl Chloride Sheath


