RS PRO Cable, 2 Cores, 1mm², Unscreened, 100 m, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 907-547
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
£107.86
(exc. VAT)
£129.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £107.86 | £1.079 |
*price indicative
- RS Stock No.:
- 907-547
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Armoured | No | |
| Outside Diameter | 5mm | |
| Cable Length | 100m | |
| Voltage | 60V dc | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Flexible | |
| Standards/Approvals | ISO6722‑1:2011 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flame Retardant | |
| Core Strands | 64 x 200 μm | |
| Number of Strands | 64 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Armoured No | ||
Outside Diameter 5mm | ||
Cable Length 100m | ||
Voltage 60V dc | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Flexible | ||
Standards/Approvals ISO6722‑1:2011 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 1mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Flame Retardant | ||
Core Strands 64 x 200 μm | ||
Number of Strands 64 | ||
Size of Strands 200μm | ||
- COO (Country of Origin):
- GB
The RS PRO Thin Wall 2 Core (Round Twin) 1.5mm² Cable designed for low voltage wiring, suitable for automotive, marine, and industrial applications such as wire harnesses, providing essential reliability and performance.
Low voltage wiring suitable for automotive, marine, and industrial applications
High temperature, flame retardant and chemical resistant sheathing
Significant weight and volume savings due to reduced insulation wall thickness
Excellent resistance to petrol, diesel, lubricating oils, and diluted acids
Related links
- RS PRO Cable 1mm² 100 m, Black Polyvinyl Chloride Sheath
- Helukabel 13 Cable 1mm² 100 m, Grey Polyvinyl Chloride Sheath
- Alpha Wire Pro-Met Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- RS PRO Cable 1mm² 50 m, Black Polyvinyl Chloride Sheath
- RS PRO Cable 1mm² 30 m, Black Polyvinyl Chloride Sheath
- Igus Chainflex CF77.UL Control Cable 1mm² 100 m, Black Polyvinyl Chloride Sheath
- Igus Chainflex CF77.UL Control Cable 1mm² 100 m, Black Polyvinyl Chloride Sheath
- RS PRO DEF STAN Multi-Core Industrial Cable 0.22mm² 100 m, Black Polyvinyl Chloride Sheath


