RS PRO Cable, 4 Cores, 1mm², Unscreened, 30 m, Black Polyvinyl Chloride Sheath

Subtotal (1 reel of 30 metres)*

£61.57

(exc. VAT)

£73.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£61.57£2.052

*price indicative

RS Stock No.:
907-556
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable

Series

RS PRO

Number of Cores

4

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Armoured

No

Screened/Unscreened

Unscreened

Cable Length

30m

Outside Diameter

5.8mm

Voltage

60V dc

Conductor Type

Flexible

Minimum Operating Temperature

-30°C

Standards/Approvals

ISO6722-1:2011

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Cable CSA

1mm²

Fire Behaviour

Flame Retardant

Size of Strands

200μm

Core Strands

128 x 200 μm

Number of Strands

128

COO (Country of Origin):
GB
The RS PRO Thin Wall 4 Core 1.5mm² Cable designed for low voltage wiring applications, providing a lightweight and space-saving solution suitable for automotive, marine, and industrial environments.

Suitable for automotive, marine, and industrial wire harness applications

Lightweight design with reduced insulation wall thickness for bulk utilisation

Excellent resistance to petrol, diesel, lubricating oils, and diluted acids

Maintains integrity in high temperatures and is flame retardant

Conforms to stringent standards including BS EN 60228:2005 and ISO6722-1:2011

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy