MiniTec M4 Square Nut, Connecting Component
- RS Stock No.:
- 835-491
- Mfr. Part No.:
- 21.1310/2-010
- Brand:
- MiniTec
Image representative of range
Subtotal (1 bag of 10 units)*
£9.19
(exc. VAT)
£11.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.19 | £0.919 |
*price indicative
- RS Stock No.:
- 835-491
- Mfr. Part No.:
- 21.1310/2-010
- Brand:
- MiniTec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Connector Type | Square Nut | |
| Product Type | Connecting Component | |
| Thread Size | M4 | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 13mm | |
| Product System | Profile Assembly System | |
| Series | 21.1310/2-010 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Connector Type Square Nut | ||
Product Type Connecting Component | ||
Thread Size M4 | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 13mm | ||
Product System Profile Assembly System | ||
Series 21.1310/2-010 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MiniTec Square nut is designed for seamless integration into profile systems, enabling versatile mounting options with reliable positional stability and ease of use.
Constructed from stainless steel for enhanced durability
Allows for precise positioning with swivel capability
Easily mounts into the profile at any groove point
Lightweight design, weighing only 0.006 kg per piece
Related links
- MiniTec M4 Square Nut, Connecting Component
- MiniTec M6 Square Nut, Connecting Component
- MiniTec M3 Square Nut, Connecting Component
- MiniTec M8 Square Nut, Connecting Component
- MiniTec M5 Square Nut, Connecting Component
- MiniTec Square Nut, Connecting Component
- FlexLink M6 Square Nut Strut Profile 44 mm, Groove Size 11 mm
- FlexLink M8 Square Nut Strut Profile 44 mm, Groove Size 11 mm
