MiniTec M4 Square Nut, Connecting Component

Image representative of range

Subtotal (1 bag of 10 units)*

£5.61

(exc. VAT)

£6.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£5.61£0.561

*price indicative

RS Stock No.:
835-490
Mfr. Part No.:
21.1310/0-010
Brand:
MiniTec
Find similar products by selecting one or more attributes.
Select all

Brand

MiniTec

Connector Type

Square Nut

Product Type

Connecting Component

Thread Size

M4

Material

Steel

Structural Element Type

Connecting Component

Length

13mm

Product System

Profile Assembly System

Series

21.1310/0-010

RoHS Status: Exempt

The MiniTec Stainless steel square nut is engineered for precise positioning within profiles, offering reliable functionality in dynamic environments.

Constructed from Durable stainless steel for enhanced longevity

Sliding functionality allows for easy adjustability within profiles

Designed for M 4 thread compatibility, ensuring versatile use

Lightweight at 0.006 kg per piece for efficient handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy