MiniTec M8 Square Nut, Connecting Component

Image representative of range

Subtotal (1 bag of 10 units)*

£9.19

(exc. VAT)

£11.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£9.19£0.919

*price indicative

RS Stock No.:
835-499
Mfr. Part No.:
21.1351/2-010
Brand:
MiniTec
Find similar products by selecting one or more attributes.
Select all

Brand

MiniTec

Connector Type

Square Nut

Product Type

Connecting Component

Thread Size

M8

Material

Steel

Structural Element Type

Connecting Component

Length

13mm

Product System

Profile Assembly System

Series

21.1351/2-010

RoHS Status: Exempt

COO (Country of Origin):
DE
The MiniTec Square nut is designed for secure, swivel mounting into profile systems. Its robust construction ensures stability and ease of use in various assembly environments.

Crafted from stainless steel for enhanced durability

The nut can be swiveled for versatile positioning

Integrates seamlessly into series 45 profile grooves

Holds firm thanks to a reliable spring plate mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy