MiniTec Insert, Connecting Component
- RS Stock No.:
- 835-419
- Mfr. Part No.:
- 22.1174/0-005
- Brand:
- MiniTec
Subtotal (1 reel of 5 units)*
£3.03
(exc. VAT)
£3.64
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £3.03 | £0.606 |
*price indicative
- RS Stock No.:
- 835-419
- Mfr. Part No.:
- 22.1174/0-005
- Brand:
- MiniTec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Connector Type | Insert | |
| Product Type | Connecting Component | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 11.9mm | |
| Product System | Profile Assembly System | |
| Series | 22.1174/0-005 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Connector Type Insert | ||
Product Type Connecting Component | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 11.9mm | ||
Product System Profile Assembly System | ||
Series 22.1174/0-005 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The MiniTec Insert seal is designed for efficient fastening and sealing of panes, providing a reliable solution for various applications and ensuring a snug fit for panels between 2 to 5 mm thick.
Constructed from Durable EPDM material for effective sealing and fastening of panels
Optimised for panels with a thickness of 2-5 mm, ensuring compatibility
Available in a convenient roll length of 100 m to suit various projects
Lightweight design at 0.050 kg/m for ease of handling during installation
Related links
- MiniTec Insert, Connecting Component
- MiniTec Bracket, Connecting Component
- MiniTec Screw, Connecting Component
- MiniTec Square Nut, Connecting Component
- MiniTec Bolt Connector, Connecting Component
- MiniTec Sliding Element, Connecting Component
- MiniTec Magnetic Jack, Connecting Component
- MiniTec Clamp, Connecting Component
