MiniTec Bolt Connector, Connecting Component
- RS Stock No.:
- 835-431
- Mfr. Part No.:
- 21.0948/0
- Brand:
- MiniTec
Subtotal (1 unit)*
£51.93
(exc. VAT)
£62.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.93 |
*price indicative
- RS Stock No.:
- 835-431
- Mfr. Part No.:
- 21.0948/0
- Brand:
- MiniTec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Connecting Component | |
| Connector Type | Bolt Connector | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 130mm | |
| Product System | Profile Assembly System | |
| Series | 21.0948/0 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Connecting Component | ||
Connector Type Bolt Connector | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 130mm | ||
Product System Profile Assembly System | ||
Series 21.0948/0 | ||
RoHS Status: Exempt
The MiniTec Rotary lock is designed for securing swivel doors, offering reliable locking mechanisms and ease of installation. Its robust construction ensures safety and functionality in various applications.
Constructed with fastening material steel for durability
Supports Fmax of 2200 N, effectively locking doors and panels
Weighs only 0.476 kg per piece for easy handling
No need for profile finishing or separate door stops during installation
Related links
- MiniTec Bolt Connector, Connecting Component
- Bosch Rexroth Bolt Connector, Connecting Component
- TE Connectivity Shear Bolt Connector, Connecting Component
- Bosch Rexroth Bolt Connector Strut Profile 30 mm
- Bosch Rexroth Bolt Connector Strut Profile 50 mm
- Bosch Rexroth S8 Bolt Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth Bolt Connector Strut Profile 60 mm
- Bosch Rexroth S6 Bolt Connector Strut Profile 20 mm, Groove Size 6 mm
