TE Connectivity Shear Bolt Connector, Connecting Component
- RS Stock No.:
- 468-200
- Distrelec Article No.:
- 304-59-953
- Mfr. Part No.:
- 1099848-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-200
- Distrelec Article No.:
- 304-59-953
- Mfr. Part No.:
- 1099848-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Shear Bolt Connector | |
| Product Type | Connecting Component | |
| Material | Aluminium, Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Shear Bolt Connector | ||
Product Type Connecting Component | ||
Material Aluminium, Copper | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The TE Connectivity shear bolt connector is designed for robust electrical connections in demanding environments, making it an ideal choice for applications requiring reliable performance at voltages up to 35 kV. Crafted from high-quality aluminum and copper materials, it accommodates a wide range of conductor sizes, ensuring versatility and efficiency in various installations. The innovative shear bolt technology guarantees a secure grip, enhancing conductivity while simplifying the installation process. This connector complies with multiple industry standards, reflecting its reliability and safety for use across the Americas, Australia, New Zealand, and the Pacific. As part of the comprehensive family of connectors, it provides users with peace of mind knowing they are utilizing a product that adheres to stringent compliance regulations, including RoHS and REACH.
Engineered for installation simplicity with eye-catching performance metrics
Widely compatible with aluminum and copper conductors
Supports conductor sizes between 600 and 1000 AWG/kcmil
Low halogen materials ensure a safer working environment
Durable design tailored for long-lasting reliability in various applications
Meets multiple industry standards including CSA and UL for added assurance
Visual inspection feature enhances installation confidence
User-friendly design helps minimize installation time and costs
Related links
- MiniTec Bolt Connector, Connecting Component
- Bosch Rexroth Bolt Connector, Connecting Component
- Bosch Rexroth Bolt Connector Strut Profile 30 mm
- Bosch Rexroth Bolt Connector Strut Profile 50 mm
- Bosch Rexroth S8 Bolt Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth S6 Bolt Connector Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth Bolt Connector Strut Profile 60 mm
- Bosch Rexroth Bolt Connector Strut Profile 10 mm, Groove Size 10 mm
