MiniTec Insert, Connecting Component
- RS Stock No.:
- 835-412
- Mfr. Part No.:
- 22.1099/0-005
- Brand:
- MiniTec
Subtotal (5 units, on reels of 5)*
£13.91
(exc. VAT)
£16.69
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £13.91 | £2.782 |
*price indicative
- RS Stock No.:
- 835-412
- Mfr. Part No.:
- 22.1099/0-005
- Brand:
- MiniTec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Connector Type | Insert | |
| Product Type | Connecting Component | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 12.4mm | |
| Product System | Profile Assembly System | |
| Series | 22.1099/0-005 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Connector Type Insert | ||
Product Type Connecting Component | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 12.4mm | ||
Product System Profile Assembly System | ||
Series 22.1099/0-005 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The MiniTec Insert seal is designed for the effective fastening and sealing of panels, ensuring secure assembly with a straightforward installation process.
Constructed from Durable EPDM material in black for long-lasting performance
Suitable for securing panels up to 5 mm thick, enhancing versatility
Lightweight design at 0.040 kg/m ensures easy handling during installation
Compatible with both acrylic and polycarbonate panels for broad applications
Related links
- MiniTec Insert, Connecting Component
- MiniTec Bracket, Connecting Component
- MiniTec Screw, Connecting Component
- MiniTec Square Nut, Connecting Component
- MiniTec Sliding Element, Connecting Component
- MiniTec Magnetic Jack, Connecting Component
- MiniTec Bolt Connector, Connecting Component
- MiniTec Clamp, Connecting Component
