MiniTec Screw, Connecting Component
- RS Stock No.:
- 835-451
- Mfr. Part No.:
- 21.1094/0
- Brand:
- MiniTec
Subtotal (1 unit)*
£13.06
(exc. VAT)
£15.67
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.06 |
*price indicative
- RS Stock No.:
- 835-451
- Mfr. Part No.:
- 21.1094/0
- Brand:
- MiniTec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Connector Type | Screw | |
| Product Type | Connecting Component | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 197mm | |
| Product System | Profile Assembly System | |
| Series | 21.1094/0 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Connector Type Screw | ||
Product Type Connecting Component | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 197mm | ||
Product System Profile Assembly System | ||
Series 21.1094/0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The MiniTec Handle provides a robust solution for securely fastening doors and lids to profile grooves. Crafted from Durable materials, it ensures reliability in various applications while maintaining an elegant aesthetic.
Constructed from PA, black material for enhanced durability
Designed to fasten securely to profile grooves with included fastening hardware
Lightweight at 0.100 kg per piece for easy handling
Compatible with direct surface element mounting using cylinder head screws of M8 size
Related links
- MiniTec Screw, Connecting Component
- MiniTec M6 Screw, Connecting Component
- MiniTec M8 Screw, Connecting Component
- MiniTec Bracket, Connecting Component
- MiniTec Square Nut, Connecting Component
- MiniTec Bolt Connector, Connecting Component
- MiniTec Sliding Element, Connecting Component
- 1u Rack Cable Management
