MiniTec Screw, Connecting Component
- RS Stock No.:
- 835-452
- Mfr. Part No.:
- 21.1094/1
- Brand:
- MiniTec
Subtotal (1 unit)*
£12.77
(exc. VAT)
£15.32
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.77 |
*price indicative
- RS Stock No.:
- 835-452
- Mfr. Part No.:
- 21.1094/1
- Brand:
- MiniTec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Connecting Component | |
| Connector Type | Screw | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 197mm | |
| Product System | Profile Assembly System | |
| Series | 21.1094/1 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Connecting Component | ||
Connector Type Screw | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 197mm | ||
Product System Profile Assembly System | ||
Series 21.1094/1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The MiniTec Handle designed to facilitate secure fastening in various installations. It excels in providing stability and ease of access, making it an essential accessory in assembly applications.
Constructed from Durable grey PA material for longevity
Compatible with vertical struts and cylinder head screw M8 fittings
Supplied complete with necessary fastening hardware for convenience
Compact design, weighing just 0.100 kg per piece for lightweight handling
Related links
- MiniTec Screw, Connecting Component
- MiniTec M6 Screw, Connecting Component
- MiniTec M8 Screw, Connecting Component
- MiniTec Square Nut, Connecting Component
- Bosch Rexroth M8 Collar Screw, Connecting Component
- Ganter M8 Screw, Connecting Component
- Ganter M6 Screw, Connecting Component
- Bosch Rexroth 8 mm Screw, Connecting Component
