MiniTec Square Nut, Connecting Component
- RS Stock No.:
- 835-509
- Mfr. Part No.:
- 21.1710/1
- Brand:
- MiniTec
Subtotal (1 unit)*
£10.11
(exc. VAT)
£12.13
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.11 |
*price indicative
- RS Stock No.:
- 835-509
- Mfr. Part No.:
- 21.1710/1
- Brand:
- MiniTec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Connector Type | Square Nut | |
| Product Type | Connecting Component | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 45mm | |
| Product System | Profile Assembly System | |
| Series | 21.1710/1 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Connector Type Square Nut | ||
Product Type Connecting Component | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 45mm | ||
Product System Profile Assembly System | ||
Series 21.1710/1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MiniTec Corner fastening is designed for secure assembly of profiles at 90° angles while ensuring stability and strength in construction.
Constructed from high-quality aluminium with a bright finish for durability
Includes zinc-plated steel fastening material for enhanced corrosion resistance
Optimally designed for easy integration into show case constructions and tables
Provides a reliable central bore for efficient installation with supplied hardware
Related links
- MiniTec Square Nut, Connecting Component
- MiniTec M4 Square Nut, Connecting Component
- MiniTec M8 Square Nut, Connecting Component
- MiniTec M5 Square Nut, Connecting Component
- MiniTec M6 Square Nut, Connecting Component
- FlexLink M6 Square Nut Strut Profile 44 mm, Groove Size 11 mm
- FlexLink M8 Square Nut Strut Profile 44 mm, Groove Size 11 mm
- RS PRO M5 T-Slot Nut Strut Profile 40 mm, Groove Size 8 mm
