MiniTec Square Nut, Connecting Component
- RS Stock No.:
- 835-515
- Mfr. Part No.:
- 21.1759/1
- Brand:
- MiniTec
Image representative of range
Subtotal (1 unit)*
£4.03
(exc. VAT)
£4.84
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.03 |
*price indicative
- RS Stock No.:
- 835-515
- Mfr. Part No.:
- 21.1759/1
- Brand:
- MiniTec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Connector Type | Square Nut | |
| Product Type | Connecting Component | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 30mm | |
| Product System | Profile Assembly System | |
| Series | 21.1759/1 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Connector Type Square Nut | ||
Product Type Connecting Component | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 30mm | ||
Product System Profile Assembly System | ||
Series 21.1759/1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The MiniTec Stopper is designed for heavy doors, providing a reliable mechanism to prevent door movement. Its robust construction ensures durability and ease of installation, making it suitable for a variety of settings.
Constructed from black NBR material for strength and resilience
Weight of 0.060 kg per piece for manageable handling
Complements fastening with square nut M6 for secure installation
Incorporates a sliding nut M8 for flexible mounting options
Related links
- MiniTec Square Nut, Connecting Component
- MiniTec M4 Square Nut, Connecting Component
- MiniTec M8 Square Nut, Connecting Component
- MiniTec M5 Square Nut, Connecting Component
- MiniTec M6 Square Nut, Connecting Component
- FlexLink M6 Square Nut Strut Profile 44 mm, Groove Size 11 mm
- FlexLink M8 Square Nut Strut Profile 44 mm, Groove Size 11 mm
- RS PRO M5 T-Slot Nut Strut Profile 40 mm, Groove Size 8 mm
