RND Hose Clamp, Hose Clamp, 104mm Nominal Size, M8mm, Stainless Steel, Grey
- RS Stock No.:
- 492-641
- Mfr. Part No.:
- RND 610-00799
- Brand:
- RND
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 2
£21.59
(exc. VAT)
£25.91
(inc. VAT)
- RS Stock No.:
- 492-641
- Mfr. Part No.:
- RND 610-00799
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Nominal Size | 104mm | |
| Fitting Type | Hose Clamp | |
| Thread Size | M8mm | |
| Material | Stainless Steel | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RND | ||
Nominal Size 104mm | ||
Fitting Type Hose Clamp | ||
Thread Size M8mm | ||
Material Stainless Steel | ||
Colour Grey | ||
- COO (Country of Origin):
- ES
The RND Heavy Duty Bolt Hose clamp is an essential solution for applications requiring secure and reliable fastening. Crafted for industrial settings, its robust design ensures a firm grip on hoses, even under extreme conditions. The clamp utilises high quality stainless steel, providing impressive resistance to corrosion and wear. Precision engineering allows for a consistent band tensile force, making it ideal for critical sealing tasks.
Manufactured from high grade stainless steel for superior strength
Optimised for rigorous applications where reliability is paramount
Designed to maintain tension effectively even in challenging environments
Offers a precise fit thanks to its engineered clamping range
Corrosion resistant materials contribute to longer service life
Versatile use across multiple sectors enhances its practicality
Optimised for rigorous applications where reliability is paramount
Designed to maintain tension effectively even in challenging environments
Offers a precise fit thanks to its engineered clamping range
Corrosion resistant materials contribute to longer service life
Versatile use across multiple sectors enhances its practicality
Related links
- RND Hose Clamp 73mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 91mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 85mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 97mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 112mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 23mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 51mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 29mm Nominal Size Stainless Steel, Grey
