RND Hose Clamp, Hose Clamp, 73mm Nominal Size, M8mm, Stainless Steel, Grey
- RS Stock No.:
- 490-511
- Mfr. Part No.:
- RND 610-00794
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-511
- Mfr. Part No.:
- RND 610-00794
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Nominal Size | 73mm | |
| Fitting Type | Hose Clamp | |
| Thread Size | M8mm | |
| Material | Stainless Steel | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RND | ||
Nominal Size 73mm | ||
Fitting Type Hose Clamp | ||
Thread Size M8mm | ||
Material Stainless Steel | ||
Colour Grey | ||
- COO (Country of Origin):
- ES
The RND Heavy Duty Bolt Hose clamp is designed to provide unparalleled band tensile strength, making it an essential choice for high stress applications. The high quality stainless steel screw enhances the clamp's holding power, allowing for maximum tension application. It is robustly engineered to comply with DIN standards, reaffirming its quality and reliability. A favoured choice for industrial projects, this clamp meets the demands of professionals who require efficiency and strength in their fastening solutions. Its refined design not only aids in easy application but also ensures longevity, making it a reliable component for various plumbing, automotive, and mechanical tasks.
Offers exceptional tensile strength for heavy duty applications
Engineered for superior sealing in critical conditions
Constructed using high corrosion resistant stainless steel
Designed for easy installation and adjustment
Meets stringent DIN standards for quality assurance
Perfect for various sectors including industrial and automotive uses
A reliable solution for a wide range of clamping needs
Engineered for superior sealing in critical conditions
Constructed using high corrosion resistant stainless steel
Designed for easy installation and adjustment
Meets stringent DIN standards for quality assurance
Perfect for various sectors including industrial and automotive uses
A reliable solution for a wide range of clamping needs
Related links
- RND Hose Clamp 85mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 91mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 112mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 104mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 97mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 23mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 51mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 29mm Nominal Size Stainless Steel, Grey