RND Hose Clamp, Hose Clamp, 97mm Nominal Size, M8mm, Stainless Steel, Grey
- RS Stock No.:
- 490-915
- Mfr. Part No.:
- RND 610-00798
- Brand:
- RND
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 2
£21.30
(exc. VAT)
£25.56
(inc. VAT)
- RS Stock No.:
- 490-915
- Mfr. Part No.:
- RND 610-00798
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Nominal Size | 97mm | |
| Fitting Type | Hose Clamp | |
| Thread Size | M8mm | |
| Material | Stainless Steel | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RND | ||
Nominal Size 97mm | ||
Fitting Type Hose Clamp | ||
Thread Size M8mm | ||
Material Stainless Steel | ||
Colour Grey | ||
- COO (Country of Origin):
- ES
The RND Heavy Duty Bolt Hose clamp is engineered for demanding industrial applications where a robust and reliable seal is essential. Crafted from high quality W4 stainless steel and AISI 302Cu stainless steel fittings, this clamp ensures maximum band tensile strength, making it suitable for even the most challenging environments. Designed to accommodate clamping ranges between 91 to 97 mm, it offers versatility for various needs. The seamless integration of materials not only provides extended durability but also resistance to corrosion, ensuring longevity and performance under pressure. With its precise craftsmanship and adherence to DIN 3017 3 standards, this clamp guarantees a secure fit for hoses, ensuring operational safety and efficiency.
Manufactured from premium grade stainless steel for enhanced durability
Designed to withstand high levels of tension for critical applications
Resistant to corrosion providing longevity in harsh conditions
Compliance with high industry standards ensures product reliability
Perfectly crafted to fit a clamping range of 91 to 97 mm for diverse uses
Designed to withstand high levels of tension for critical applications
Resistant to corrosion providing longevity in harsh conditions
Compliance with high industry standards ensures product reliability
Perfectly crafted to fit a clamping range of 91 to 97 mm for diverse uses
Related links
- RND Hose Clamp 85mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 91mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 73mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 112mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 104mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 25mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 51mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 55mm Nominal Size Stainless Steel, Grey
