RND Hose Clamp, Hose Clamp, 25mm Nominal Size, M6mm, Stainless Steel, Grey
- RS Stock No.:
- 490-436
- Mfr. Part No.:
- RND 610-00780
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-436
- Mfr. Part No.:
- RND 610-00780
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Nominal Size | 25mm | |
| Fitting Type | Hose Clamp | |
| Thread Size | M6mm | |
| Material | Stainless Steel | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RND | ||
Nominal Size 25mm | ||
Fitting Type Hose Clamp | ||
Thread Size M6mm | ||
Material Stainless Steel | ||
Colour Grey | ||
- COO (Country of Origin):
- ES
The RND Heavy Duty Bolt Hose clamp is engineered for industrial applications requiring exceptional band tensile strength, delivering reliable performance in demanding environments. Crafted from premium materials, this clamp features a robust stainless steel construction, ensuring durability and resistance against corrosive elements. Its unique design allows for maximum tension capability, making it an ideal choice for scenarios where sealing integrity is crucial. This clamp not only facilitates effective hose connections but also enhances overall system reliability, thus proving invaluable for professionals seeking quality and performance in their projects.
Provides high level band tensile force which ensuring secure hold in challenging applications
Constructed from top grade stainless steel for enhanced durability and corrosion resistance
Optimised for maximum tension application without compromising integrity
Designed for versatility in a variety of harsh environments
Suitable for severe applications where sealing is paramount
Easy to install saving time during maintenance or assembly tasks
Constructed from top grade stainless steel for enhanced durability and corrosion resistance
Optimised for maximum tension application without compromising integrity
Designed for versatility in a variety of harsh environments
Suitable for severe applications where sealing is paramount
Easy to install saving time during maintenance or assembly tasks
Related links
- RND Hose Clamp 23mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 29mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 27mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 21mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 97mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 85mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 51mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 55mm Nominal Size Stainless Steel, Grey