RND Hose Clamp, Hose Clamp, 21mm Nominal Size, M6mm, Stainless Steel, Grey
- RS Stock No.:
- 492-310
- Mfr. Part No.:
- RND 610-00778
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-310
- Mfr. Part No.:
- RND 610-00778
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Nominal Size | 21mm | |
| Fitting Type | Hose Clamp | |
| Thread Size | M6mm | |
| Material | Stainless Steel | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RND | ||
Nominal Size 21mm | ||
Fitting Type Hose Clamp | ||
Thread Size M6mm | ||
Material Stainless Steel | ||
Colour Grey | ||
- COO (Country of Origin):
- ES
The RND Heavy Duty Bolt Hose clamp is designed for industrial applications demanding reliable performance and durability. Engineered for severe conditions, this stainless steel clamp provides exceptional band tensile force, ensuring a secure grip and making it indispensable in situations where sealing integrity is crucial. Crafted with high quality materials, the clamp effectively withstands extreme pressures and harsh environments, making it suitable for a wide variety of uses. Its robust construction offers peace of mind, showcasing the perfect blend of strength and versatility.
Constructed from premium stainless steel for enhanced corrosion resistance
Features a high tensile band design for maximum clamping force
Perfectly suited for critical applications requiring tight seals
Simple installation process makes it user friendly for all skill levels
Consistently reliable performance across a variety of challenging environments
Meets industry standards which ensuring compliance and safety
Features a high tensile band design for maximum clamping force
Perfectly suited for critical applications requiring tight seals
Simple installation process makes it user friendly for all skill levels
Consistently reliable performance across a variety of challenging environments
Meets industry standards which ensuring compliance and safety
Related links
- RND Hose Clamp 23mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 29mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 27mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 25mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 73mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 91mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 85mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 51mm Nominal Size Stainless Steel, Grey