RND Hose Clamp, Hose Clamp, 91mm Nominal Size, M8mm, Stainless Steel, Grey
- RS Stock No.:
- 492-189
- Mfr. Part No.:
- RND 610-00797
- Brand:
- RND
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 2
£18.70
(exc. VAT)
£22.44
(inc. VAT)
- RS Stock No.:
- 492-189
- Mfr. Part No.:
- RND 610-00797
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Nominal Size | 91mm | |
| Fitting Type | Hose Clamp | |
| Thread Size | M8mm | |
| Material | Stainless Steel | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RND | ||
Nominal Size 91mm | ||
Fitting Type Hose Clamp | ||
Thread Size M8mm | ||
Material Stainless Steel | ||
Colour Grey | ||
- COO (Country of Origin):
- ES
The RND Heavy Duty Bolt Hose clamp is engineered for high performance in severe applications, ensuring secure and reliable sealing under challenging conditions. Crafted from premium W4 stainless steel, this clamp meets stringent industry standards, providing exceptional strength and resilience. With a robust design that allows for maximised band tensile force, it remains a preferred choice for professionals demanding reliability and quality. This clamp's construction features a high quality stainless steel screw, which enables precise tension adjustment, making it suitable for a wide range of uses in various environments.
Equipped with a high quality stainless steel screw for maximum tensioning
Ideal for harsh environments where maintaining a secure seal is paramount
Complies with DIN 3017 3 standards for reliability
Optimised design aids in easy installation and removal
Versatile clamping range caters to various hose sizes
Trademarks of quality and performance in industrial applications
Ideal for harsh environments where maintaining a secure seal is paramount
Complies with DIN 3017 3 standards for reliability
Optimised design aids in easy installation and removal
Versatile clamping range caters to various hose sizes
Trademarks of quality and performance in industrial applications
Related links
- RND Hose Clamp 85mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 73mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 97mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 104mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 112mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 23mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 29mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 63mm Nominal Size Stainless Steel, Grey
