RND Hose Clamp, Hose Clamp, 112mm Nominal Size, M8mm, Stainless Steel, Grey
- RS Stock No.:
- 490-512
- Mfr. Part No.:
- RND 610-00800
- Brand:
- RND
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 2
£21.75
(exc. VAT)
£26.10
(inc. VAT)
- RS Stock No.:
- 490-512
- Mfr. Part No.:
- RND 610-00800
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Nominal Size | 112mm | |
| Fitting Type | Hose Clamp | |
| Thread Size | M8mm | |
| Material | Stainless Steel | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RND | ||
Nominal Size 112mm | ||
Fitting Type Hose Clamp | ||
Thread Size M8mm | ||
Material Stainless Steel | ||
Colour Grey | ||
- COO (Country of Origin):
- ES
The RND Heavy Duty Bolt Hose clamp is an essential component in any robust piping or hose system, designed to deliver outstanding performance and reliability. Engineered from premium stainless steel, this clamp provides unparalleled tensile strength, making it ideal for high pressure applications where a secure seal is vital. Its unique design features a high quality screw mechanism that allows for optimal tension adjustment, ensuring a perfect fit for a variety of clamping requirements. From automotive to industrial applications, this clamp stands up to the toughest conditions, guaranteeing longevity and effectiveness.
Manufactured from high grade stainless steel for enhanced durability
Designed for extreme applications that require utmost reliability
Features a precision screw for easy tensioning with minimal effort
Optimally suited for a wide range of clamping needs
Exceeds industry standards which ensuring high performance across various uses
Designed for extreme applications that require utmost reliability
Features a precision screw for easy tensioning with minimal effort
Optimally suited for a wide range of clamping needs
Exceeds industry standards which ensuring high performance across various uses
Related links
- RND Hose Clamp 73mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 85mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 97mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 91mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 104mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 25mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 23mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 51mm Nominal Size Stainless Steel, Grey
