RND Hose Clamp, Hose Clamp, 23mm Nominal Size, M6mm, Stainless Steel, Grey
- RS Stock No.:
- 492-065
- Mfr. Part No.:
- RND 610-00779
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-065
- Mfr. Part No.:
- RND 610-00779
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Nominal Size | 23mm | |
| Fitting Type | Hose Clamp | |
| Thread Size | M6mm | |
| Material | Stainless Steel | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RND | ||
Nominal Size 23mm | ||
Fitting Type Hose Clamp | ||
Thread Size M6mm | ||
Material Stainless Steel | ||
Colour Grey | ||
- COO (Country of Origin):
- ES
The RND Heavy Duty Bolt Hose clamp is a robust solution designed for demanding industrial applications. Engineered from high quality stainless steel, this clamp provides exceptional band tensile force, ensuring a secure and reliable seal for various hose connections. Its durable design is tailored for challenging conditions where performance is critical, allowing for maximum tension without compromising on safety or functionality. Versatile and dependable, this clamp is perfect for industries requiring precision and strength, making it an essential choice for your toolkit.
Manufactured from premium W4 stainless steel for enhanced durability
High quality stainless steel screw ensures optimal tension
Designed for severe applications necessitating a dependable seal
Compatible with various hose sizes for versatile use
Standard compliant with DIN 3017 3 for assured quality
High quality stainless steel screw ensures optimal tension
Designed for severe applications necessitating a dependable seal
Compatible with various hose sizes for versatile use
Standard compliant with DIN 3017 3 for assured quality
Related links
- RND Hose Clamp 29mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 27mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 21mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 25mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 73mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 91mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 85mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 51mm Nominal Size Stainless Steel, Grey