RND Hose Clamp, Hose Clamp, 29mm Nominal Size, M6mm, Stainless Steel, Grey
- RS Stock No.:
- 491-060
- Mfr. Part No.:
- RND 610-00782
- Brand:
- RND
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 2
£7.41
(exc. VAT)
£8.89
(inc. VAT)
- RS Stock No.:
- 491-060
- Mfr. Part No.:
- RND 610-00782
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Nominal Size | 29mm | |
| Fitting Type | Hose Clamp | |
| Thread Size | M6mm | |
| Material | Stainless Steel | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RND | ||
Nominal Size 29mm | ||
Fitting Type Hose Clamp | ||
Thread Size M6mm | ||
Material Stainless Steel | ||
Colour Grey | ||
- COO (Country of Origin):
- ES
The RND Heavy Duty Bolt Hose clamp is engineered to deliver exceptional band tensile force, making it ideal for critical sealing applications. Crafted from premium W4 stainless steel, the clamp ensures longevity and reliability, even in the harshest environments. Its robust screw design allows for maximum tension, providing peace of mind that seals are maintained under challenging conditions. The versatility of this product means it is suitable for a wide range of applications, from industrial settings to complicated connections needing a secure fit. Designed to meet stringent international standards, it guarantees that your projects are completed with both safety and quality in mind.
Manufactured from high grade stainless steel for enhanced durability
Designed for extreme environments where sealing reliability is crucial
Features a secure screw mechanism that optimises tightening efforts
Complies with established industrial standards for peace of mind
Ensures a dependable fit across various clamping scenarios
Designed for extreme environments where sealing reliability is crucial
Features a secure screw mechanism that optimises tightening efforts
Complies with established industrial standards for peace of mind
Ensures a dependable fit across various clamping scenarios
Related links
- RND Hose Clamp 23mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 27mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 21mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 25mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 73mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 91mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 85mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 51mm Nominal Size Stainless Steel, Grey
