RND Hose Clamp, Hose Clamp, 27mm Nominal Size, M6mm, Stainless Steel, Grey
- RS Stock No.:
- 490-643
- Mfr. Part No.:
- RND 610-00781
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-643
- Mfr. Part No.:
- RND 610-00781
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Nominal Size | 27mm | |
| Fitting Type | Hose Clamp | |
| Thread Size | M6mm | |
| Material | Stainless Steel | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RND | ||
Nominal Size 27mm | ||
Fitting Type Hose Clamp | ||
Thread Size M6mm | ||
Material Stainless Steel | ||
Colour Grey | ||
- COO (Country of Origin):
- ES
The RND Heavy Duty Bolt Hose clamp is designed to excel in the most challenging applications, ensuring robust sealing for critical connections. Crafted for industrial use, this clamp delivers a superior band tensile force, reinforcing its reliability under pressure. The stainless steel construction promises longevity and resistance against corrosion, making it an ideal choice for environments demanding durability. With precision engineering, this clamp guarantees a secure fit across various clamping ranges, reinforcing its versatility in diverse industries.
Made using high quality stainless steel for enhanced durability
Engineered to maintain high band tensile strength while in use
Offers a secure fit for a range of clamping applications
Resistant to corrosion making it suitable for harsh environments
Designed to withstand severe conditions where sealing is critical
Complies with industry standards for quality assurance
Backed by a reputable manufacturer known for reliability
Engineered to maintain high band tensile strength while in use
Offers a secure fit for a range of clamping applications
Resistant to corrosion making it suitable for harsh environments
Designed to withstand severe conditions where sealing is critical
Complies with industry standards for quality assurance
Backed by a reputable manufacturer known for reliability
Related links
- RND Hose Clamp 23mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 29mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 21mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 25mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 73mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 91mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 85mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 51mm Nominal Size Stainless Steel, Grey