RND Hose Clamp, Hose Clamp, 51mm Nominal Size, M7mm, Stainless Steel, Grey
- RS Stock No.:
- 492-313
- Mfr. Part No.:
- RND 610-00789
- Brand:
- RND
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 2
£13.21
(exc. VAT)
£15.85
(inc. VAT)
- RS Stock No.:
- 492-313
- Mfr. Part No.:
- RND 610-00789
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Nominal Size | 51mm | |
| Fitting Type | Hose Clamp | |
| Thread Size | M7mm | |
| Material | Stainless Steel | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RND | ||
Nominal Size 51mm | ||
Fitting Type Hose Clamp | ||
Thread Size M7mm | ||
Material Stainless Steel | ||
Colour Grey | ||
- COO (Country of Origin):
- ES
The RND Heavy Duty Bolt Hose clamps are engineered to deliver exceptional performance in demanding environments. Crafted from high quality materials, these clamps ensure a secure fit and reliable sealing for various applications. With a robust design capable of withstanding significant band tensile forces, they are ideal for use in industries where safety and durability are paramount. The stainless steel construction not only enhances longevity but also provides resistance against corrosion, making them suitable for a wide range of challenging environments. These clamps are an indispensable solution for ensuring the integrity of connections in mechanical applications where pressure and seal integrity are critical.
Designed for high band tensile strength to secure hoses effectively
Constructed with premium stainless steel for optimal longevity
Provides an excellent solution for critical sealing applications
Versatile usage across a variety of harsh environments
Simple installation process saves time and ensures reliability
Constructed with premium stainless steel for optimal longevity
Provides an excellent solution for critical sealing applications
Versatile usage across a variety of harsh environments
Simple installation process saves time and ensures reliability
Related links
- RND Hose Clamp 63mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 55mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 31mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 37mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 73mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 23mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 91mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 85mm Nominal Size Stainless Steel, Grey
