RND Hose Clamp, Hose Clamp, 37mm Nominal Size, M7mm, Stainless Steel, Grey
- RS Stock No.:
- 490-736
- Mfr. Part No.:
- RND 610-00785
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-736
- Mfr. Part No.:
- RND 610-00785
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Nominal Size | 37mm | |
| Fitting Type | Hose Clamp | |
| Thread Size | M7mm | |
| Material | Stainless Steel | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RND | ||
Nominal Size 37mm | ||
Fitting Type Hose Clamp | ||
Thread Size M7mm | ||
Material Stainless Steel | ||
Colour Grey | ||
- COO (Country of Origin):
- ES
The RND Heavy Duty Bolt Hose clamp is a robust solution designed for demanding applications, ensuring a secure and reliable fit where sealing is crucial. Manufactured from high quality stainless steel, this clamp combines strength and corrosion resistance, making it suitable for various industrial settings. It features an innovative design that allows for maximum band tensile force, providing exceptional grip and stability under pressure. Whether used in automotive, plumbing, or mechanical applications, this clamp stands out for its reliability and effectiveness, promising to meet the highest standards of performance without compromise.
Constructed from W4 stainless steel for enhanced durability
Incorporates a high quality AISI 302Cu stainless steel screw for optimal tension
Ideal for severe applications where a strong seal is essential
Designed with precision to ensure a consistent clamping range
Meets industry standards offering peace of mind in performance
Incorporates a high quality AISI 302Cu stainless steel screw for optimal tension
Ideal for severe applications where a strong seal is essential
Designed with precision to ensure a consistent clamping range
Meets industry standards offering peace of mind in performance
Related links
- RND Hose Clamp 55mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 31mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 51mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 63mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 73mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 85mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 97mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 25mm Nominal Size Stainless Steel, Grey