RND Hose Clamp, Hose Clamp, 31mm Nominal Size, M7mm, Stainless Steel, Grey
- RS Stock No.:
- 491-938
- Mfr. Part No.:
- RND 610-00783
- Brand:
- RND
Discontinued
- RS Stock No.:
- 491-938
- Mfr. Part No.:
- RND 610-00783
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Nominal Size | 31mm | |
| Fitting Type | Hose Clamp | |
| Thread Size | M7mm | |
| Material | Stainless Steel | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RND | ||
Nominal Size 31mm | ||
Fitting Type Hose Clamp | ||
Thread Size M7mm | ||
Material Stainless Steel | ||
Colour Grey | ||
- COO (Country of Origin):
- ES
The RND Heavy Duty Bolt Hose clamp is expertly designed for industrial applications where secure fastening is essential. With robust construction and optimal tension capabilities, this clamp provides unparalleled support for hoses even in the most challenging environments. Crafted from high quality stainless steel, it ensures durability and longevity while maintaining exceptional performance under pressure. Ideal for both professionals and DIY enthusiasts, this clamp excels in environments where reliability and security are paramount. Its precise specifications and ease of use make it the go to choice for demanding applications that require a dependable sealing solution.
Designed to withstand severe conditions and maintain a tight seal
Constructed from high grade stainless steel for enhanced resistance to corrosion
Facilitates easy installation and adjustment for various applications
Compatible with a wide range of hose diameters for versatile use
Ensures a secure grip that mitigates the risk of slippage under high tension
Constructed from high grade stainless steel for enhanced resistance to corrosion
Facilitates easy installation and adjustment for various applications
Compatible with a wide range of hose diameters for versatile use
Ensures a secure grip that mitigates the risk of slippage under high tension
Related links
- RND Hose Clamp 55mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 51mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 63mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 37mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 73mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 85mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 97mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 25mm Nominal Size Stainless Steel, Grey