RND Hose Clamp, Hose Clamp, 63mm Nominal Size, M7mm, Stainless Steel, Grey

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
492-044
Mfr. Part No.:
RND 610-00792
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Nominal Size

63mm

Fitting Type

Hose Clamp

Thread Size

M7mm

Material

Stainless Steel

Colour

Grey

COO (Country of Origin):
ES
The RND Heavy Duty Bolt Hose clamp is engineered for demanding applications where reliability is paramount. This clamp combines robust construction with high performance materials, ensuring a secure seal even in the most challenging conditions. Designed with an intuitive tightening system, it provides exceptional tensioning capability to accommodate a variety of hose diameters. Its versatility makes it an ideal choice for industries ranging from automotive to manufacturing, where performance and durability are crucial. Crafted from high quality stainless steel, this clamp is built to withstand corrosion, ensuring longevity and reliability in both indoor and outdoor environments.

Constructed from W4 and X5CrNi 1810 stainless steel for enhanced durability
Compatible with a wide clamping range accommodating various hose sizes
High tensile strength ensures a reliable and secure connection
Stainless steel screw allows for precise tension adjustment
Corrosion resistant materials extend the lifespan of the product
Meets industry standards for performance and safety
Ideal for severe and difficult applications where seal integrity is critical

Related links