RND Hose Clamp, Hose Clamp, 55mm Nominal Size, M7mm, Stainless Steel, Grey
- RS Stock No.:
- 491-042
- Mfr. Part No.:
- RND 610-00790
- Brand:
- RND
Discontinued
- RS Stock No.:
- 491-042
- Mfr. Part No.:
- RND 610-00790
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Nominal Size | 55mm | |
| Fitting Type | Hose Clamp | |
| Thread Size | M7mm | |
| Material | Stainless Steel | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RND | ||
Nominal Size 55mm | ||
Fitting Type Hose Clamp | ||
Thread Size M7mm | ||
Material Stainless Steel | ||
Colour Grey | ||
- COO (Country of Origin):
- ES
The RND Heavy Duty Bolt Hose clamp offers unparalleled grip and reliability for industrial applications. Designed to withstand the toughest conditions, this clamp is ideal for scenarios where a secure seal is paramount. Crafted from high quality stainless steel, it ensures long lasting performance without compromising on strength. Its innovative construction incorporates a robust screw mechanism, enabling max tension and making it suitable for a wide range of clamping requirements. With its precision engineering, this clamp guarantees a tight fit, providing peace of mind in challenging environments.
Engineered for high tensile force to secure hoses effectively
Durable stainless steel construction ensures resistance to corrosion
Designed for critical sealing applications requiring reliability
Easy to install saving time during maintenance or assembly
Versatile use across various industries enhancing flexibility in applications
Durable stainless steel construction ensures resistance to corrosion
Designed for critical sealing applications requiring reliability
Easy to install saving time during maintenance or assembly
Versatile use across various industries enhancing flexibility in applications
Related links
- RND Hose Clamp 31mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 51mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 63mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 37mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 73mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 85mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 97mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 25mm Nominal Size Stainless Steel, Grey