RND Hose Clamp, Hose Clamp, 85mm Nominal Size, M8mm, Stainless Steel, Grey
- RS Stock No.:
- 491-949
- Mfr. Part No.:
- RND 610-00796
- Brand:
- RND
Discontinued
- RS Stock No.:
- 491-949
- Mfr. Part No.:
- RND 610-00796
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Nominal Size | 85mm | |
| Fitting Type | Hose Clamp | |
| Thread Size | M8mm | |
| Material | Stainless Steel | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RND | ||
Nominal Size 85mm | ||
Fitting Type Hose Clamp | ||
Thread Size M8mm | ||
Material Stainless Steel | ||
Colour Grey | ||
- COO (Country of Origin):
- ES
The RND Heavy Duty Bolt Hose clamp is designed to provide exceptional performance in demanding applications where a reliable seal is crucial. Expertly engineered from high grade stainless steel, it offers superior tensile strength and durability, making it the ideal choice for industrial uses. With precision craftsmanship, this clamp ensures optimal tension and secure fastening, helping you confidently tackle even the toughest projects. The clamp's robust construction is tailored to withstand severe conditions, providing reassurance that your connections will remain intact under pressure. Choose this hose clamp for unmatched reliability and efficiency.
Engineered for high band tensile force to ensure exceptional clamp stability
Manufactured with high quality stainless steel for superior corrosion resistance
Optimised for severe applications that demand utmost sealing reliability
Designed to maintain performance under varying temperature and pressure conditions
Manufactured with high quality stainless steel for superior corrosion resistance
Optimised for severe applications that demand utmost sealing reliability
Designed to maintain performance under varying temperature and pressure conditions
Related links
- RND Hose Clamp 73mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 91mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 112mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 104mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 97mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 23mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 51mm Nominal Size Stainless Steel, Grey
- RND Hose Clamp 29mm Nominal Size Stainless Steel, Grey