TE Connectivity, 2060 Compact Power Connector Cable, Panel Mount, 16 Plug-In, 600V 13A
- RS Stock No.:
- 504-671
- Distrelec Article No.:
- 304-55-467
- Mfr. Part No.:
- 206036-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 30 units)*
£221.27
(exc. VAT)
£265.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £221.27 | £7.376 |
*price indicative
- RS Stock No.:
- 504-671
- Distrelec Article No.:
- 304-55-467
- Mfr. Part No.:
- 206036-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 16 | |
| Product Type | Compact Power Connector | |
| Voltage | 600V | |
| Current | 13A | |
| Connector Gender | Female | |
| Mount Type | Cable, Panel Mount | |
| Housing Material | Polyamide 66 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Plug-In | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 2060 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 16 | ||
Product Type Compact Power Connector | ||
Voltage 600V | ||
Current 13A | ||
Connector Gender Female | ||
Mount Type Cable, Panel Mount | ||
Housing Material Polyamide 66 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Plug-In | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Series 2060 | ||
- COO (Country of Origin):
- MX
The TE Connectivity 16-position circular power connector is engineered for reliability and versatility, making it an ideal solution for various applications. Offering a robust housing designed to withstand harsh environments, this connector supports wire-to-wire connections and operates efficiently with an impressive voltage rating of 600 VDC. The connector's sealable design enhances its usability in sectors where moisture and dust resistance are paramount. Finished in sleek black, it integrates seamlessly into diverse systems without compromising on style or functionality. Supplemented by features such as a panel mount configuration and a threaded coupling for secure mating retention, this connector is tailored for straightforward installation and long-term dependability.
Accommodates up to 16 positions to support multiple connections
Designed with a straight body orientation for easy installation
Constructed from PA 6.6 GF for enhanced durability
Features a flange mount for secure panel attachment
Keyed alignment ensures proper mating and prevents misuse
Operates effectively across a broad temperature range
UL 94V-0 rated for flammability compliance
Free from harmful substances as per EU RoHS directives
Offers a small pack packaging method for convenient distribution
Compatible with a variety of accessories to complete your electrical system
