TE Connectivity, 2068 Compact Power Connector Cable, Panel Mount, 24 Plug-In, 600V 13A

Subtotal (1 pack of 15 units)*

£260.64

(exc. VAT)

£312.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£260.64£17.376

*price indicative

RS Stock No.:
502-015
Distrelec Article No.:
304-50-532
Mfr. Part No.:
206837-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pole Format

24

Product Type

Compact Power Connector

Voltage

600V

Current

13A

Connector Gender

Male

Mount Type

Cable, Panel Mount

Housing Material

Polyamide 66

Minimum Operating Temperature

-55°C

Cable Diameter

3.81mm

Termination Type

Plug-In

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

EU RoHS Directive 2011/65/EU EU, CSA Certificate CSA, UL 94V-0 UL, 2016 China, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC EU

Series

2068

COO (Country of Origin):
MX
The TE Connectivity 24 Position Circular Power Connector is designed to deliver exceptional performance in demanding applications. With a robust housing crafted from high-quality PA 6.6 GF material, this connector ensures durability and reliability in a wide range of environments, boasting an operating voltage of 600 VDC. Ideal for wire-to-wire configurations, it simplifies complex wiring systems while providing secure socket connections for signal applications. Engineered for easy assembly and maintenance, it features a threaded coupling for dependable mating retention. Designed to meet industry standards, this connector is perfect for engineers seeking a versatile solution for their power connectivity needs.

Optimised for wire-to-wire configurations, enhancing installation flexibility

Exceptional operating temperature range, facilitating use in varying conditions

Threaded coupling design ensures reliable mating retention during end-use

Constructed from non-corrosive materials, guaranteeing longevity

Black housing colour provides a discreet integration into various setups

Complies with EU RoHS and ELV directives, ensuring environmental safety

Sealed design enhances protection against dust and moisture ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy