TE Connectivity, 2068 Compact Power Connector Cable Mount, Panel Mount Plug, 24, Plug In, Screw Down Termination, 600 V

Subtotal (1 pack of 20 units)*

£159.40

(exc. VAT)

£191.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£159.40£7.97

*price indicative

RS Stock No.:
468-770
Mfr. Part No.:
206837-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pole Format

24

Plug/Socket

Plug

Voltage Rating

600 V

Gender

Male

Mounting Type

Cable Mount, Panel Mount

Termination Method

Plug In, Screw Down

Series

2068

COO (Country of Origin):
US
The TE Connectivity 24 Position Circular Power Connector is designed to provide reliable performance in demanding environments where secure connections are paramount. Engineered to handle operating voltages of up to 600 VDC, this housing is ideal for applications requiring robust and sealable wire-to-wire connectivity. With a focus on durability, the connector is crafted from high-quality nylon material, ensuring resilience against harsh conditions. Its user-friendly design facilitates easy installation and maintenance, making it a staple in various industrial and commercial scenarios. The connector's circular design not only enhances longevity but also simplifies alignment during mating. This product is perfect for those seeking a dependable solution in power and signal circuit applications, blending practicality and innovation seamlessly.

Designed for reliability in high-stakes applications
Crafted from durable nylon material for longevity
Includes a sealable housing to protect against environmental factors
Facilitates quick and secure wire-to-wire connections
Features a circular design for optimal alignment and engagement
Compatible with a wide range of connectors and accessories
Ideal for both power and signal circuit applications
Simplifies installation and maintenance processes

Related links