TE Connectivity, 1977 Compact Power Connector Cable, Panel Mount, 4 Plug-In, 600V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
470-463
Distrelec Article No.:
304-55-323
Mfr. Part No.:
1977879-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pole Format

4

Product Type

Compact Power Connector

Voltage

600V

Connector Gender

Female

Mount Type

Cable, Panel Mount

Housing Material

Polyamide 66

Minimum Operating Temperature

-55°C

Termination Type

Plug-In

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V-0

Series

1977

COO (Country of Origin):
MX
The TE Connectivity 4 Position Circular Power Connector is engineered to provide reliable connectivity for wire-to-wire applications. Designed for optimal performance in environments where power components are paramount, its housing is UV resistant, ensuring durability against harsh conditions. Operating at 600 VDC, this connector is tailored for quick and secure installation, making it ideal for a variety of industrial and commercial purposes. With its sealable feature, it enhances performance by preventing environmental ingress. This product is not just about functionality; it combines innovation with robust engineering for superior performance.

Engineered for resilience in extreme temperatures ranging from -55 to 105 °C

Housed in durable nylon 6/6 material, ensuring longevity and protection

Designed with a straight body orientation for efficient installation

Includes threaded coupling for secure mating retention

Utilises a black housing for a sleek and professional appearance

Features a unique keyed mating alignment for easy connections

Compatible with a range of other products in the AMP Circular Plastic Connectors series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy