TE Connectivity, 1977 Compact Power Connector Cable, Panel Mount, 4 Plug-In, 600V
- RS Stock No.:
- 504-765
- Distrelec Article No.:
- 304-63-234
- Mfr. Part No.:
- 1977878-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 7 units)*
£142.84
(exc. VAT)
£171.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £142.84 | £20.406 |
*price indicative
- RS Stock No.:
- 504-765
- Distrelec Article No.:
- 304-63-234
- Mfr. Part No.:
- 1977878-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 4 | |
| Product Type | Compact Power Connector | |
| Voltage | 600V | |
| Mount Type | Cable, Panel Mount | |
| Connector Gender | Male | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Plug-In | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU ELV Directive 65/999/EC Compliant, 999, China RoHS 2000 Directive MIIT Order No 53, UL 94V-0, EU REACH Regulation (EC) No. 2/32, EU RoHS Directive 999/2011/EU Compliant | |
| Series | 1977 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 4 | ||
Product Type Compact Power Connector | ||
Voltage 600V | ||
Mount Type Cable, Panel Mount | ||
Connector Gender Male | ||
Housing Material Nylon | ||
Minimum Operating Temperature -55°C | ||
Termination Type Plug-In | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU ELV Directive 65/999/EC Compliant, 999, China RoHS 2000 Directive MIIT Order No 53, UL 94V-0, EU REACH Regulation (EC) No. 2/32, EU RoHS Directive 999/2011/EU Compliant | ||
Series 1977 | ||
- COO (Country of Origin):
- MX
The TE Connectivity 4 Position Circular Power Connector is an advanced solution designed for high-performance applications requiring reliable wire-to-wire connections. Engineered with a resilient housing that promises durability in even the most demanding environments, this connector boasts an impressive operating voltage of 600 VDC. Its sealable design enhances protection against environmental factors, making it ideal for use in harsh conditions. This connector serves various applications, ensuring secure and efficient connections between wires and cables. The innovative circular plastic connector design facilitates easy installation while ensuring consistent electrical performance. Additionally, it meets rigorous industry standards, providing peace of mind for both manufacturers and end-users alike.
Resilient housing designed for enhanced durability
Sealable design offers robust protection against environmental elements
Suitable for demanding applications requiring reliable performance
Facilitates easy and secure installation for various wire configurations
Meets rigorous industry standards for increased reliability
Optimised for high-temperature environments
