TE Connectivity, 1977 Compact Power Connector Cable Mount, Panel Mount Socket, 9, Plug In, Screw Down Termination, 600 V
- RS Stock No.:
- 470-464
- Mfr. Part No.:
- 1977882-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 9 units)*
£138.25
(exc. VAT)
£165.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £138.25 | £15.361 |
*price indicative
- RS Stock No.:
- 470-464
- Mfr. Part No.:
- 1977882-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 9 | |
| Plug/Socket | Socket | |
| Voltage Rating | 600 V | |
| Gender | Female | |
| Mounting Type | Cable Mount, Panel Mount | |
| Termination Method | Plug In, Screw Down | |
| Series | 1977 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 9 | ||
Plug/Socket Socket | ||
Voltage Rating 600 V | ||
Gender Female | ||
Mounting Type Cable Mount, Panel Mount | ||
Termination Method Plug In, Screw Down | ||
Series 1977 | ||
- COO (Country of Origin):
- MX
The TE Connectivity 9 Position Circular Power Connector is specifically designed for robust applications demanding reliability and efficiency. With a housing engineered to withstand extreme conditions, this connector is ideal for use in wire-to-wire systems operating at a maximum voltage of 600 VDC. Its sealable design ensures protection against environmental factors, making it suitable for outdoor and harsh environments. The all-plastic circular connector shell mitigates weight while providing a sturdy and long-lasting construction. This product excels in delivering high signal integrity, making it the perfect choice for various industrial applications requiring precise connectivity.
Offers a reliable wire-to-wire connection for enhanced electrical performance
Engineered with a UV resistant nylon housing for improved durability
Features a threaded coupling mating retention method for secure connections
Designed with a straight body orientation that simplifies installation
Comprised of low halogen materials to ensure greater environmental safety
Incorporates panel mount features for versatile mounting options and easy installation
Compatible with various sealing caps and backshells for customisation
Maintains integrity across a wide operating temperature range
Provides a keying feature to prevent incorrect mating
UL 94V-0 rated for flammability, ensuring safety in critical applications
Engineered with a UV resistant nylon housing for improved durability
Features a threaded coupling mating retention method for secure connections
Designed with a straight body orientation that simplifies installation
Comprised of low halogen materials to ensure greater environmental safety
Incorporates panel mount features for versatile mounting options and easy installation
Compatible with various sealing caps and backshells for customisation
Maintains integrity across a wide operating temperature range
Provides a keying feature to prevent incorrect mating
UL 94V-0 rated for flammability, ensuring safety in critical applications
Related links
- TE Connectivity Panel Mount Socket Plug In 600 V
- TE Connectivity Panel Mount Socket Plug In 600 V
- TE Connectivity Panel Mount Plug Plug In 600 V
- TE Connectivity Panel Mount Plug Plug In 600 V
- TE Connectivity Panel Mount Plug Plug In 600 V
- TE Connectivity Panel Mount Socket Plug In 250 V
- TE Connectivity Panel Mount Plug Plug In 250 V
- TE Connectivity Panel Mount Socket Crimp 600 V
