TE Connectivity, 1977 Compact Power Connector Cable, Panel Mount, 3 Plug-In, 250V
- RS Stock No.:
- 478-435
- Distrelec Article No.:
- 304-55-327
- Mfr. Part No.:
- 1977889-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 4 units)*
£188.85
(exc. VAT)
£226.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £188.85 | £47.213 |
*price indicative
- RS Stock No.:
- 478-435
- Distrelec Article No.:
- 304-55-327
- Mfr. Part No.:
- 1977889-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Compact Power Connector | |
| Pole Format | 3 | |
| Voltage | 250V | |
| Connector Gender | Male | |
| Mount Type | Cable, Panel Mount | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Plug-In | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0, 2016, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | |
| Series | 1977 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Compact Power Connector | ||
Pole Format 3 | ||
Voltage 250V | ||
Connector Gender Male | ||
Mount Type Cable, Panel Mount | ||
Housing Material Nylon | ||
Minimum Operating Temperature -55°C | ||
Termination Type Plug-In | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0, 2016, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | ||
Series 1977 | ||
- COO (Country of Origin):
- MX
The TE Connectivity 3 Position Circular Power Connector is engineered for demanding applications that require reliable and efficient power delivery. This innovative connector is designed to accommodate voltages of up to 250 VDC, making it ideal for both power and signal circuits. It features a robust housing that is not only sealable but also constructed from UV-resistant nylon, ensuring durability in various environments. With its reverse gender design, this connector is tailored for wire-to-wire configurations, providing flexibility and ease of use. Whether integrated into machinery or used for automotive purposes, the connector promises reliability, with a mating retention mechanism to prevent disengagement during operation.
Designed for versatile wire-to-wire connectivity
Constructed from UV-resistant materials for enhanced longevity
Incorporates a circular connector shell for reliable performance
Offers a straightforward mating alignment for easy installation
Features a threaded coupling for secure connections
Suitable for use in extreme temperature ranges from -55 to 105 °C
Utilises low halogen materials, supporting compliance with environmental standards
Provided with a packaging quantity of 24, perfect for bulk applications
