TE Connectivity, 2064 Compact Power Connector Cable, Panel Mount, 8 Plug-In, 250V 7.5A

Subtotal (1 bag of 9 units)*

£149.15

(exc. VAT)

£178.98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +£149.15£16.572

*price indicative

RS Stock No.:
470-631
Distrelec Article No.:
304-50-526
Mfr. Part No.:
206433-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Compact Power Connector

Pole Format

8

Current

7.5A

Voltage

250V

Connector Gender

Female

Mount Type

Cable, Panel Mount

Housing Material

TPE

Minimum Operating Temperature

-55°C

Cable Diameter

1.73mm

Termination Type

Plug-In

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

EU ELV Directive 2000/53/EC, 2016, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, CSA Certificate, EU REACH Regulation (EC) No. 1907/2006, UL 94V-0

Series

2064

COO (Country of Origin):
MX
The TE Connectivity 8 Position Circular Power Connector is an innovative housing solution designed to facilitate reliable connections in demanding environments. With a robust construction that includes thermoplastic material and a sleek black finish, this connector is built to withstand a wide operating temperature range of -55 to 105 °C. It supports a voltage of 250 VDC, making it ideal for various applications including wire-to-panel and wire & cable configurations. Featuring reverse gender design, this receptacle connector combines functionality with ease of installation, ensuring a safe and secure solution for your connectivity needs. Whether for industrial or commercial use, this connector is engineered to deliver performance and reliability without compromise.

Reverse gender design enhances compatibility with other connectors

Straight body orientation allows for flexible installation options

Threaded coupling mechanism ensures a secure mating connection

Black thermoplastic housing offers durability and resistance to harsh conditions

Panel mount feature includes threaded inserts for added stability

Compatible with a range of insulation diameters for versatile application

Mating alignment is achieved through a keyed system, preventing misconnection

Fluid resistance features contribute to longevity in challenging environments

UL 94V-0 flammability rating provides added safety assurance

Related links