TE Connectivity, 2064 Compact Power Connector Cable Mount, Panel Mount Socket, 16, Screw Down, Solder Termination, 13A,

Subtotal (1 tray of 4 units)*

£159.45

(exc. VAT)

£191.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£159.45£39.863

*price indicative

RS Stock No.:
470-630
Mfr. Part No.:
206404-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pole Format

16

Plug/Socket

Socket

Voltage Rating

250 V

Gender

Female

Mounting Type

Cable Mount, Panel Mount

Current Rating

13A

Termination Method

Screw Down, Solder

Series

2064

COO (Country of Origin):
MX
The TE Connectivity High-performance connector is designed to provide robust interconnectivity solutions for demanding applications. Offering a unique blend of durability and versatility, it is engineered for 16-position configurations, catering to both wire-to-panel and wire-to-wire connections. The connector's sealable design enhances reliability in challenging environments, making it an ideal choice for industrial and commercial applications. With a voltage rating of 250 VDC, it supports a variety of electrical systems while ensuring safety and efficiency. Crafted from high-quality materials, it withstands extreme temperatures from -55 to 105 °C, thus ensuring optimal performance even under the most rigorous conditions.

Designed for optimal performance in challenging environments
Sealable design enhances reliability for varied applications
Manufactured to withstand extreme temperatures ranging from -55 to 105 °C
Flange mount feature aids in secure installation and alignment
Compatible with a wide range of wire and cable terminations
Black housing offers aesthetic and functional protection
Suited for both signal and power applications
Part of the AMP circular plastic connectors series

Related links