TE Connectivity, 2064 Compact Power Connector Cable, Panel Mount, 57 Plug-In, 250V 7.5A

Subtotal (1 pack of 5 units)*

£166.35

(exc. VAT)

£199.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£166.35£33.27

*price indicative

RS Stock No.:
478-556
Distrelec Article No.:
304-50-527
Mfr. Part No.:
206438-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Compact Power Connector

Pole Format

57

Current

7.5A

Voltage

250V

Connector Gender

Female

Mount Type

Cable, Panel Mount

Housing Material

TPE

Minimum Operating Temperature

-55°C

Termination Type

Plug-In

Cable Diameter

1.73mm

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, UL 94V-0, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC

Series

2064

COO (Country of Origin):
US
The TE Connectivity Advanced circular power connector is designed to meet the demanding needs of contemporary wiring applications. Engineered with precision, this housing brings versatility to wire-to-wire connections, supporting up to 250 VDC for efficient electrical performance. The design incorporates reverse gender functionality, making it ideal for a variety of installation scenarios. With a robust thermoplastic construction and a sleek black finish, this connector not only ensures durability but also enhances visual integration within your systems. The intuitive keying feature simplifies the mating process, ensuring correct alignment while maintaining operational integrity. Perfect for applications requiring reliability and security, this connector stands out in power delivery solutions.

Offers a sleek black thermoplastic body for both style and strength

Designed with reverse gender capability for versatile application requirements

Supports a wide operating temperature range for enhanced adaptability

Provides a cable mount installation option for ease of use

Includes a threaded coupling for secure mating retention

Complies with major industry standards for safety and reliability

Facilitates straightforward maintenance with an easily accessible design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy