TE Connectivity, 2060 Compact Power Connector Cable, Panel Mount, 16 Plug-In, 600V

Subtotal (1 pack of 100 units)*

£1,177.14

(exc. VAT)

£1,412.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,177.14£11.771

*price indicative

RS Stock No.:
478-554
Distrelec Article No.:
304-50-521
Mfr. Part No.:
206037-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Compact Power Connector

Pole Format

16

Voltage

600V

Connector Gender

Male

Mount Type

Cable, Panel Mount

Housing Material

TPE

Minimum Operating Temperature

-55°C

Termination Type

Plug-In

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Series

2060

COO (Country of Origin):
MX
The TE Connectivity 16 Position Circular Power Connector is designed to provide a robust and reliable connection for various applications. With a durable thermoplastic housing, this connector excels in environments requiring high-performance standards. It features a wire-to-wire configuration, supporting voltages up to 600 VDC, making it an excellent choice for power and signal transmission. The connector's sleek design includes a straightforward mating system, promoting ease of use while ensuring strong mechanical attachment and alignment. This connector is tailored for professionals seeking a dependable solution that meets stringent industry standards.

Offers optimal mating retention through a threaded coupling design

Constructed from high-quality thermoplastic for enhanced durability

Compatible with a variety of cable mounting configurations

Provides operational versatility with an extended temperature range

Utilises keyed alignment for precise and secure connections

Designed to comply with EU RoHS and ELV directives for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy