TE Connectivity, 1977 Compact Power Connector Cable, Panel Mount, 16 Plug-In, 600V
- RS Stock No.:
- 478-436
- Distrelec Article No.:
- 304-63-238
- Mfr. Part No.:
- 1977892-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£202.56
(exc. VAT)
£243.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £202.56 | £40.512 |
*price indicative
- RS Stock No.:
- 478-436
- Distrelec Article No.:
- 304-63-238
- Mfr. Part No.:
- 1977892-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 16 | |
| Product Type | Compact Power Connector | |
| Voltage | 600V | |
| Connector Gender | Male | |
| Mount Type | Cable, Panel Mount | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Plug-In | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Series | 1977 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 16 | ||
Product Type Compact Power Connector | ||
Voltage 600V | ||
Connector Gender Male | ||
Mount Type Cable, Panel Mount | ||
Housing Material Nylon | ||
Minimum Operating Temperature -55°C | ||
Termination Type Plug-In | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Series 1977 | ||
- COO (Country of Origin):
- US
The TE Connectivity 16 Position Circular Power Connector is meticulously designed for high-performance applications requiring robust reliability. Built with a nylon housing that resists UV damage, this connector ensures durability in challenging environments. Featuring a wire-to-wire configuration, it safely accommodates operating voltages up to 600 VDC, making it ideal for a variety of power and signal applications. The sealable design provides additional protection against environmental factors, ensuring a long-lasting connection. With its innovative threaded coupling and keyed mating alignment, users can expect seamless integration into their systems. This connector not only adheres to stringent industry standards including UL certification but also complies with EU directives related to sustainability, underscoring its commitment to environmentally responsible manufacturing.
Composed of UV-resistant nylon for enhanced durability
Designed to support power and signal applications effectively
Provides secure, threaded coupling for reliable connections
Features a keyed mating alignment for improved ease of use
Offers a resistance range of -55 to 105 °C for versatile applications
Available in a convenient packaging quantity for bulk use
Meets rigorous industry standards for safety and compliance
