TE Connectivity, 2060 Compact Power Connector Cable, Panel Mount, 4 Plug-In, 600V 13A
- RS Stock No.:
- 478-555
- Distrelec Article No.:
- 304-50-522
- Mfr. Part No.:
- 206061-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£187.88
(exc. VAT)
£225.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £187.88 | £9.394 |
*price indicative
- RS Stock No.:
- 478-555
- Distrelec Article No.:
- 304-50-522
- Mfr. Part No.:
- 206061-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 4 | |
| Product Type | Compact Power Connector | |
| Voltage | 600V | |
| Current | 13A | |
| Connector Gender | Female | |
| Mount Type | Cable, Panel Mount | |
| Housing Material | Polyamide 66 | |
| Termination Type | Plug-In | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 2060 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 4 | ||
Product Type Compact Power Connector | ||
Voltage 600V | ||
Current 13A | ||
Connector Gender Female | ||
Mount Type Cable, Panel Mount | ||
Housing Material Polyamide 66 | ||
Termination Type Plug-In | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Series 2060 | ||
- COO (Country of Origin):
- MX
The TE Connectivity 4 Position Circular Power Connector is a sophisticated solution designed for efficient wire-to-wire applications. Crafted from robust materials, this connector ensures exceptional durability and performance, making it ideal for a range of industries. With a sleek design, it features a threaded coupling mechanism for secure mating and offers a dependable connection for power and signal transmission. This connector operates at a voltage of up to 600 VDC, providing versatility across different applications. Its all-plastic construction not only reduces weight but also enhances resistance against environmental factors. The user-friendly panel mount feature simplifies installation, making it suitable for both professional and DIY projects. Additionally, the connector is engineered to withstand a wide temperature range, ensuring reliability even under extreme conditions.
Optimised for wire-to-wire connectivity allowing seamless signal transmission
Flange-mounted design facilitates easy panel installation
Threaded coupling ensures secure connections to prevent accidental disconnection
Utilises high-quality PA 6.6 GF material for enhanced durability and performance
Designed to operate effectively in temperatures ranging from -55°C to 105°C
Compliant with EU regulations ensuring safety and reliability
Mating alignment features simplify the connection process and prevent errors
Compact size is ideal for space-constrained applications
Available in small packs for convenient usage in projects
