Bulgin, PXP40 Compact Power Connector Cable Screw, 600V 13A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
473-895
Mfr. Part No.:
PXP4011/02P/3035
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Compact Power Connector

Voltage

600V

Current

13A

Connector Gender

Male

Mount Type

Cable

Housing Material

Polycarbonate, Polybutylene Terephthalate

Termination Type

Screw

Cable Diameter

3.5mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

120°C

Standards/Approvals

IP69X, UL & CSA EN214792, VDE, IP68, Salt Spray Test

Series

PXP40

COO (Country of Origin):
TN
The TE Connectivity Inline cable connector is expertly designed for seamless integration within a variety of applications, providing robust connectivity in demanding environments. With superior sealing capabilities to IP66, IP68, and IP69K when mated, this connector ensures reliable performance even in the harshest conditions. Its versatile design accommodates cable sizes from 3mm to 7mm, making it suitable for a range of projects. Crafted from high-quality polycarbonate and polybutylene terephthalate, the connector combines durability with a lightweight structure. This product prioritises usability, featuring colour-coded cable glands for easy identification, ensuring a straightforward installation process. With UL approvals to its name, this connector guarantees safety and compliance, making it an ideal choice for professionals seeking reliability and efficiency in their connections.

Sealed connectors protect against dust and moisture intrusion

Colour-coded cable glands facilitate easy assembly and organisation

Compatible with crimp or solder contacts for flexible installation options

Constructed from durable materials, ensuring long-lasting performance

Designed for high current applications, delivering dependable power transfer

Intuitive and simple installation process enhances user experience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy