TE Connectivity, 1977 Compact Power Connector Cable, Panel Mount, 9 Plug-In, 600V
- RS Stock No.:
- 478-432
- Distrelec Article No.:
- 304-55-325
- Mfr. Part No.:
- 1977883-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£158.50
(exc. VAT)
£190.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £158.50 | £15.85 |
*price indicative
- RS Stock No.:
- 478-432
- Distrelec Article No.:
- 304-55-325
- Mfr. Part No.:
- 1977883-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 9 | |
| Product Type | Compact Power Connector | |
| Voltage | 600V | |
| Connector Gender | Female | |
| Mount Type | Cable, Panel Mount | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Plug-In | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, 2016, China RoHS 2 Directive MIIT Order No 32 | |
| Series | 1977 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 9 | ||
Product Type Compact Power Connector | ||
Voltage 600V | ||
Connector Gender Female | ||
Mount Type Cable, Panel Mount | ||
Housing Material Nylon | ||
Minimum Operating Temperature -55°C | ||
Termination Type Plug-In | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, 2016, China RoHS 2 Directive MIIT Order No 32 | ||
Series 1977 | ||
- COO (Country of Origin):
- MX
The TE Connectivity 9-position circular power connector is designed to offer exceptional performance and reliability for various applications. Engineered for a voltage of up to 600 VDC, it provides a robust wire-to-wire connection while ensuring a secure seal, making it ideal for environments requiring high durability. Its thoughtful construction features a plastic housing resistant to UV damage, catering to both indoor and outdoor settings. The connector is crafted with a pin contact type and allows easy alignment with its keyed mating structure, ensuring a hassle-free installation. With a wide temperature range from -55 to 105 °C, this connector maintains reliable operation in extreme conditions, making it a versatile choice for engineers and designers alike.
Sealing capabilities enhance resilience against harsh environmental factors
A threaded coupling mechanism ensures a reliable mating connection
Constructed from UV-resistant nylon for increased longevity
Straight body orientation simplifies installation in tight spaces
Flammability rated to UL 94V-0 for improved safety
Compatible with a wide range of insulation diameters for flexibility in applications
Low halogen content aligns with environmental compliance standards
