TE Connectivity, 2138 Compact Power Connector Cable, Panel Mount, 19 Plug-In, 600V
- RS Stock No.:
- 469-016
- Distrelec Article No.:
- 304-50-566
- Mfr. Part No.:
- 213852-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£238.91
(exc. VAT)
£286.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £238.91 | £15.927 |
*price indicative
- RS Stock No.:
- 469-016
- Distrelec Article No.:
- 304-50-566
- Mfr. Part No.:
- 213852-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 19 | |
| Product Type | Compact Power Connector | |
| Voltage | 600V | |
| Connector Gender | Male | |
| Mount Type | Cable, Panel Mount | |
| Housing Material | Polyamide 66 Fibreglass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Plug-In | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL, UL 94V-0, VDE | |
| Series | 2138 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 19 | ||
Product Type Compact Power Connector | ||
Voltage 600V | ||
Connector Gender Male | ||
Mount Type Cable, Panel Mount | ||
Housing Material Polyamide 66 Fibreglass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Plug-In | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL, UL 94V-0, VDE | ||
Series 2138 | ||
- COO (Country of Origin):
- MX
The TE Connectivity 19 Position Circular Power Connector is specifically designed to provide reliable connections in demanding applications. With a robust housing capable of withstanding extreme operating temperatures, this connector ensures high performance in both power and signal circuits. Its reverse gender configuration offers an additional layer of versatility, enabling easy integration into varied system designs. The all-plastic construction ensures enhanced durability and a lightweight design, making it ideal for both stationary and mobile installations. With an operating voltage of 600 VDC, this connector meets the stringent requirements for power transfer, aiding in efficient operation while maintaining safety standards. The connector is compatible with a wide range of products, making it an excellent choice for diverse industries seeking dependable connectivity solutions.
Reverse gender design enhances system versatility and integration ease
Constructed from high-quality nylon 6/6 GF for superior durability
Threaded coupling mechanism ensures secure mating and connection retention
Keyed mating alignment facilitates user-friendly operation during installation
Cable mount configuration allows flexibility in mounting options
Operating temperature range supports use in extreme environments
Meets various industry compliance standards for safety and reliability
Sealability options available for protection against environmental factors
High packaging quantity simplifies inventory management for retailers
