TE Connectivity, 2084 Compact Power Connector Cable, Panel Mount, 7 Crimp, 600V 25A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
474-526
Distrelec Article No.:
304-50-544
Mfr. Part No.:
208483-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pole Format

7

Product Type

Compact Power Connector

Current

25A

Voltage

600V

Connector Gender

Female

Mount Type

Cable, Panel Mount

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Series

2084

COO (Country of Origin):
MX
The TE Connectivity 7 Position Circular Power Connector embodies a perfect blend of durability and functionality, designed to meet the demanding requirements of various applications. With a robust housing capable of withstanding operating voltages of 600 VDC, it supports wire sizes from 10 to 16 AWG for optimal flexibility. Engineered for wire-to-panel connections, this connector simplifies installation while ensuring reliable performance. The metal-shell design not only enhances its resilience against environmental stress but also provides superior mating retention with a secure threaded coupling mechanism. Ideal for applications requiring both high power and signal integrity, this connector ensures effective transmission while maintaining safety standards. Its straight body orientation and black thermoplastic housing contribute to its sleek appearance, making it suitable for diverse industrial settings.

The connector supports up to 25 A contact current rating for enhanced power handling

Designed for ease of use, it features a keyed mating alignment for straightforward connections

A flange with mounting holes on the panel mount feature ensures secure installation

The connector's wide operating temperature range enhances its versatility in challenging environments

Constructed from thermoplastic, the connector is lightweight yet robust

With panel mount capability, it is ideal for space-constrained applications

Its packaging quantity includes 10 units for efficient procurement

UL 94V-0 flammability rating assures compliance with stringent safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy